Part Details for FOD3182SD by onsemi
Overview of FOD3182SD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3182SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD3182SDCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2114 In Stock |
|
$1.1171 / $3.0300 | Buy Now |
DISTI #
FOD3182SD
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN Uni-Directional 8-Pin SMD T/R - Tape and Reel (Alt: FOD3182SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 136000 Factory Stock |
|
$1.0799 / $1.2889 | Buy Now |
DISTI #
512-FOD3182SD
|
Mouser Electronics | High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver RoHS: Compliant | 3894 |
|
$1.1100 / $2.1700 | Buy Now |
|
Future Electronics | Optocoupler Logic-Out Push-Pull DC-IN Uni-Directional 8-Pin SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Rochester Electronics | 3 A Output Current, High uPeed MOSFET Gate Driver uPtocoupler RoHS: Compliant Status: Active Min Qty: 1 | 17000 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
FOD3182SD
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN Uni-Directional 8-Pin SMD T/R - Tape and Reel (Alt: FOD3182SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 136000 Factory Stock |
|
$1.0799 / $1.2889 | Buy Now |
DISTI #
FOD3182SD
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN Uni-Directional 8-Pin SMD T/R - Tape and Reel (Alt: FOD3182SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 136000 Factory Stock |
|
$1.0799 / $1.2889 | Buy Now |
DISTI #
FOD3182SD
|
Avnet Asia | Optocoupler Logic-Out Push-Pull DC-IN Uni-Directional 8-Pin SMD T/R (Alt: FOD3182SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FOD3182SD
|
Avnet Silica | Optocoupler Logic-Out Push-Pull DC-IN Uni-Directional 8-Pin SMD T/R (Alt: FOD3182SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | OPTOISO 5KV 1CH GATE DRIVER 8SMD | 4402 |
|
$0.8744 / $1.5032 | Buy Now |
Part Details for FOD3182SD
FOD3182SD CAD Models
FOD3182SD Part Data Attributes
|
FOD3182SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3182SD
onsemi
3 A Output Current, High Speed MOSFET Gate Driver Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.295 W | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |