Part Details for FOD3182V by onsemi
Overview of FOD3182V by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD3182V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-FOD3182V-488-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.4300 | Buy Now |
DISTI #
FOD3182V-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3054 / $3.1000 | Buy Now |
DISTI #
FOD3182V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3182V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 4000 Factory Stock |
|
$1.2822 / $1.5303 | Buy Now |
DISTI #
FOD3182V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3182V) RoHS: Compliant Min Qty: 521 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4000 Partner Stock |
|
$1.1904 / $1.4208 | Buy Now |
DISTI #
512-FOD3182V
|
Mouser Electronics | High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver RoHS: Compliant | 757 |
|
$1.3000 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.4000 | Buy Now |
DISTI #
FOD3182V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3182V) RoHS: Compliant Min Qty: 521 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4000 Partner Stock |
|
$1.1904 / $1.4208 | Buy Now |
DISTI #
FOD3182V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3182V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 4000 Factory Stock |
|
$1.2822 / $1.5303 | Buy Now |
DISTI #
FOD3182V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3182V) RoHS: Compliant Min Qty: 521 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4000 Partner Stock |
|
$1.1904 / $1.4208 | Buy Now |
DISTI #
FOD3182V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-PIN DIP Tube - Rail/Tube (Alt: FOD3182V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 4000 Factory Stock |
|
$1.2822 / $1.5303 | Buy Now |
Part Details for FOD3182V
FOD3182V CAD Models
FOD3182V Part Data Attributes
|
FOD3182V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD3182V
onsemi
3 A Output Current, High Speed MOSFET Gate Driver Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.295 W | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |