Part Details for FOD4108SD by onsemi
Overview of FOD4108SD by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD4108SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9209
|
Newark | Optocoupler, Triac, 5Kv, Smdip-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:Fod4108 Series Rohs Compliant: Yes |Onsemi FOD4108SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.9200 | Buy Now |
DISTI #
FOD4108SDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3044 In Stock |
|
$1.5376 / $3.6500 | Buy Now |
DISTI #
FOD4108SD
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD4108SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5102 / $1.8025 | Buy Now |
DISTI #
512-FOD4108SD
|
Mouser Electronics | Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve RoHS: Compliant | 965 |
|
$1.5300 / $3.6400 | Buy Now |
DISTI #
V72:2272_06338394
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2323 Container: Cut Strips | Americas - 707 |
|
$1.5620 / $3.5680 | Buy Now |
|
Future Electronics | 6-Pin DIP High dv/dt Zero-Cross Triac Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
DISTI #
69200249
|
Verical | Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 707 |
|
$1.5620 / $3.5680 | Buy Now |
DISTI #
FOD4108SD
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD4108SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5102 / $1.8025 | Buy Now |
DISTI #
3614919
|
Farnell | OPTOCOUPLER, TRIAC, 5KV, SMDIP-6 RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$1.6415 | Buy Now |
|
LCSC | 30mA 800V 1.25V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | 21 |
|
$1.3307 / $2.5506 | Buy Now |
Part Details for FOD4108SD
FOD4108SD CAD Models
FOD4108SD Part Data Attributes:
|
FOD4108SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD4108SD
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Max | 0.002 A | |
Input Trigger Current-Nom | 0.65 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |