Part Details for FOD410SDV by onsemi
Overview of FOD410SDV by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD410SDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9202
|
Newark | Triac-Output Optocoupler,1-Channel,5Kv Isolation, so |Onsemi FOD410SDV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
FOD410SDVCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.6606 / $3.9500 | Buy Now |
DISTI #
FOD410SDV
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD410SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$1.6310 / $1.9466 | Buy Now |
DISTI #
512-FOD410SDV
|
Mouser Electronics | Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve RoHS: Compliant | 0 |
|
$1.6900 / $3.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
DISTI #
FOD410SDV
|
Avnet Silica | (Alt: FOD410SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD410SDV
|
EBV Elektronik | (Alt: FOD410SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FOD410SDV
FOD410SDV CAD Models
FOD410SDV Part Data Attributes
|
FOD410SDV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD410SDV
onsemi
Zero Crossing Snubberless Triac Driver, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646CE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Max | 0.002 A | |
Input Trigger Current-Nom | 0.65 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |