Part Details for FOD4116SDV by onsemi
Overview of FOD4116SDV by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD4116SDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9218
|
Newark | Triac-Output Optocoupler,1-Channel,5Kv Isolation, so |Onsemi FOD4116SDV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 / $2.6900 | Buy Now |
DISTI #
FOD4116SDVCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$2.2037 / $5.1300 | Buy Now |
DISTI #
FOD4116SDV
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMD T/R - Tape and Reel (Alt: FOD4116SDV) RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$1.5872 / $1.8944 | Buy Now |
DISTI #
FOD4116SDV
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMD T/R - Tape and Reel (Alt: FOD4116SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$2.1220 / $2.5327 | Buy Now |
DISTI #
512-FOD4116SDV
|
Mouser Electronics | Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve RoHS: Compliant | 978 |
|
$2.2000 / $3.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
DISTI #
FOD4116SDV
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMD T/R - Tape and Reel (Alt: FOD4116SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$2.1220 / $2.5327 | Buy Now |
DISTI #
FOD4116SDV
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMD T/R - Tape and Reel (Alt: FOD4116SDV) RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$1.5872 / $1.8944 | Buy Now |
DISTI #
FOD4116SDV
|
EBV Elektronik | (Alt: FOD4116SDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
$1.2800 | RFQ |
Part Details for FOD4116SDV
FOD4116SDV CAD Models
FOD4116SDV Part Data Attributes:
|
FOD4116SDV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD4116SDV
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Max | 0.0013 A | |
Input Trigger Current-Nom | 0.65 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |