Part Details for FOD4208V by onsemi
Overview of FOD4208V by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD4208V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9467
|
Newark | Triac-Output Optocoupler,1-Channel,5Kv Isolation, dip |Onsemi FOD4208V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
FOD4208VFS-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2650 In Stock |
|
$1.7675 / $4.2000 | Buy Now |
DISTI #
FOD4208V
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Black Bulk - Bulk (Alt: FOD4208V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7360 / $2.0720 | Buy Now |
DISTI #
512-FOD4208V
|
Mouser Electronics | Triac & SCR Output Optocouplers Random Phase Triac Snubberless RoHS: Compliant | 9474 |
|
$1.8000 / $4.2000 | Buy Now |
|
Future Electronics | OPTOISOLATOR 5KV TRIAC 6DIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
DISTI #
FOD4208V
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Black Bulk - Bulk (Alt: FOD4208V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7360 / $2.0720 | Buy Now |
DISTI #
FOD4208V
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Black Bulk (Alt: FOD4208V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.6471 / $1.8421 | Buy Now |
DISTI #
FOD4208V
|
Avnet Silica | (Alt: FOD4208V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD4208V
|
EBV Elektronik | (Alt: FOD4208V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for FOD4208V
FOD4208V CAD Models
FOD4208V Part Data Attributes:
|
FOD4208V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD4208V
onsemi
Random Phase Snubberless Triac Driver, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Max | 0.002 A | |
Input Trigger Current-Nom | 0.75 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |