Part Details for FOD4218SD by onsemi
Overview of FOD4218SD by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD4218SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8581
|
Newark | 6-Pin Dip 800V Random Phase Triac Driver Output Optocoupler/ Reel |Onsemi FOD4218SD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0600 | Buy Now |
DISTI #
FOD4218SDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6SMDIP-B Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.5058 / $5.8400 | Buy Now |
DISTI #
FOD4218SD
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD4218SD) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$2.4056 / $2.8712 | Buy Now |
DISTI #
FOD4218SD
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD4218SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$2.4129 / $2.8799 | Buy Now |
DISTI #
512-FOD4218SD
|
Mouser Electronics | Triac & SCR Output Optocouplers 6-PIN DIP TRIAC DRIVER RoHS: Compliant | 1000 |
|
$2.5000 / $5.8400 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - OPTOISOLATOR 5KV TRIAC 6SMDIP-B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 800V Random Phase | 0 |
|
$2.4200 / $5.0600 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
Part Details for FOD4218SD
FOD4218SD CAD Models
FOD4218SD Part Data Attributes
|
FOD4218SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD4218SD
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 800V Random Phase, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMT-6 | |
Manufacturer Package Code | 646CE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Max | 0.0013 A | |
Input Trigger Current-Nom | 0.75 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |