Part Details for FOD8163R2 by Fairchild Semiconductor Corporation
Overview of FOD8163R2 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8163R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FOD8163 - Logic IC Output Optocoupler, 5000V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for FOD8163R2
FOD8163R2 CAD Models
FOD8163R2 Part Data Attributes
|
FOD8163R2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD8163R2
Fairchild Semiconductor Corporation
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE, 1000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES |