Part Details for FOD8163R2V by onsemi
Overview of FOD8163R2V by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8163R2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-FOD8163R2VCT-ND
|
DigiKey | SSO6 3.3V 10MB T&R VDE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.0652 / $2.8900 | Buy Now |
DISTI #
FOD8163R2V
|
Avnet Americas | Optocoupler Logic-Output Open-Collector 1-Channel 6-Pin SOIC T/R - Tape and Reel (Alt: FOD8163R2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
863-FOD8163R2V
|
Mouser Electronics | High Speed Optocouplers SSO6 3.3V 10MB RoHS: Compliant | 1000 |
|
$1.0600 / $2.8900 | Buy Now |
|
Future Electronics | Logic Output Optocouplers SSO6 3.3V 10MB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
FOD8163R2V
|
Avnet Americas | Optocoupler Logic-Output Open-Collector 1-Channel 6-Pin SOIC T/R - Tape and Reel (Alt: FOD8163R2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
FOD8163R2V
|
Avnet Americas | Optocoupler Logic-Output Open-Collector 1-Channel 6-Pin SOIC T/R - Tape and Reel (Alt: FOD8163R2V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$1.0297 / $1.2290 | Buy Now |
Part Details for FOD8163R2V
FOD8163R2V CAD Models
FOD8163R2V Part Data Attributes
|
FOD8163R2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8163R2V
onsemi
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |