-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD8163VOS-ND
|
DigiKey | SSO6 3.3V 10MB VDE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1731 In Stock |
|
$1.0652 / $2.8900 | Buy Now |
DISTI #
FOD8163V
|
Avnet Americas | Optocoupler Open Collector-OUT Logic-IN Single 6-Pin SOP Tube - Rail/Tube (Alt: FOD8163V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
863-FOD8163V
|
Mouser Electronics | High Speed Optocouplers SSO6 3.3V 10MB VDE RoHS: Compliant | 4836 |
|
$1.0600 / $2.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.1300 | Buy Now |
DISTI #
FOD8163V
|
Avnet Americas | Optocoupler Open Collector-OUT Logic-IN Single 6-Pin SOP Tube - Rail/Tube (Alt: FOD8163V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0297 / $1.2290 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4 | 1984 |
|
$3.3930 / $3.5464 | Buy Now |
DISTI #
FOD8163V
|
Avnet Americas | Optocoupler Open Collector-OUT Logic-IN Single 6-Pin SOP Tube - Rail/Tube (Alt: FOD8163V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0297 / $1.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8163V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8163V
onsemi
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |