-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1493
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 200 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Onsemi FOD817CSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10739 |
|
$0.0870 | Buy Now |
DISTI #
60J0755
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:200%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817CSD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1470 | Buy Now |
DISTI #
63W3026
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:200%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817CSD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 | Buy Now |
DISTI #
25AC9595
|
Newark | 4Pb Tr T&r Rohs Compliant: Yes |Onsemi FOD817CSD Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 | Buy Now |
DISTI #
FOD817CSDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
24555 In Stock |
|
$0.0935 / $0.4900 | Buy Now |
DISTI #
FOD817CSD
|
Avnet Americas | Optocoupler Single DC-OUT 5000Vrms 4-Pin PDIP SMD T/R - Tape and Reel (Alt: FOD817CSD) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
FOD817CSD
|
Avnet Americas | Optocoupler Single DC-OUT 5000Vrms 4-Pin PDIP SMD T/R - Tape and Reel (Alt: FOD817CSD) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
FOD817CSD
|
Avnet Americas | Optocoupler Single DC-OUT 5000Vrms 4-Pin PDIP SMD T/R - Tape and Reel (Alt: FOD817CSD) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
FOD817CSD
|
Avnet Americas | Optocoupler Single DC-OUT 5000Vrms 4-Pin PDIP SMD T/R - Tape and Reel (Alt: FOD817CSD) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
31Y1493
|
Avnet Americas | Optocoupler Single DC-OUT 5000Vrms 4-Pin PDIP SMD T/R - Product that comes on tape, but is not reeled (Alt: 31Y1493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 960 Partner Stock |
|
$0.1800 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817CSD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817CSD
onsemi
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817CSD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817CSD vs H11A817CSD |
FOD817C.S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817CSD vs FOD817C.S |
FOD817CS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817CSD vs FOD817CS |
FOD817CS | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817CSD vs FOD817CS |
H11A817CS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817CSD vs H11A817CS |
H11A817CS_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817CSD vs H11A817CS_NF098 |