-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Input LED Drive, 4.0 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8602
|
Newark | Input Led 3A Gate Driver/ Tube |Onsemi FOD8334 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
FOD8334-ND
|
DigiKey | OPTOISO 4.243KV 1CH GT DVR 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1000 In Stock |
|
$4.1545 / $8.5700 | Buy Now |
DISTI #
FOD8334
|
Avnet Americas | Input LED Drive IGBT Drive Optocoupler with Desaturation Detection 4A Output Current 16-Pin SOIC W Tube - Rail/Tube (Alt: FOD8334) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$4.0162 / $4.7936 | Buy Now |
DISTI #
512-FOD8334
|
Mouser Electronics | MOSFET Output Optocouplers InputLED3.0AgateDriv w\desat,active mille RoHS: Compliant | 1000 |
|
$4.1500 / $8.5600 | Buy Now |
|
Future Electronics | INPUT LED DRIVE 3.0A GATE DRIVER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.0700 | Buy Now |
|
Onlinecomponents.com | Input LED Drive, 4.0 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp | 0 |
|
$4.0200 / $11.0100 | Buy Now |
DISTI #
FOD8334
|
EBV Elektronik | Input LED Drive IGBT Drive Optocoupler with Desaturation Detection 4A Output Current 16-Pin SOIC W Tube (Alt: FOD8334) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8334
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8334
onsemi
Input LED Drive, 4.0 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-05-19 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 4243 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 600 W | |
Surface Mount | YES |