-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8605
|
Newark | 4A Gate Driver/ Tube |Onsemi FOD8343 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.5800 | Buy Now |
DISTI #
FOD8343-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1604 In Stock |
|
$1.2184 / $3.3100 | Buy Now |
DISTI #
FOD8343
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 6-Pin SOIC Tube - Rail/Tube (Alt: FOD8343) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 1550 Factory Stock |
|
$1.1779 / $1.4059 | Buy Now |
DISTI #
FOD8343
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 6-Pin SOIC Tube (Alt: FOD8343) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1550 Partner Stock |
|
$1.1656 / $1.3912 | Buy Now |
DISTI #
512-FOD8343
|
Mouser Electronics | High Speed Optocouplers 3.0AHighSpeedGateDrv OptocoupInStretchSO RoHS: Compliant | 1956 |
|
$1.2100 / $3.3100 | Buy Now |
|
Future Electronics | Logic Output Opto-couplers 3.0AHighSpeedGateDrv OptocoupInStretchSO6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.2900 | Buy Now |
DISTI #
FOD8343
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 6-Pin SOIC Tube - Rail/Tube (Alt: FOD8343) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 1550 Factory Stock |
|
$1.1779 / $1.4059 | Buy Now |
DISTI #
FOD8343
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 6-Pin SOIC Tube (Alt: FOD8343) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1550 Partner Stock |
|
$1.1656 / $1.3912 | Buy Now |
DISTI #
FOD8343
|
Avnet Silica | Optocoupler DC 1-CH DC-OUT 6-Pin SOIC Tube (Alt: FOD8343) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD8343
|
EBV Elektronik | Optocoupler DC 1-CH DC-OUT 6-Pin SOIC Tube (Alt: FOD8343) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8343
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8343
onsemi
4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2017-05-19 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | MATTE TIN |