Part Details for FOD8383R2 by onsemi
Overview of FOD8383R2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8383R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7342
|
Newark | So5 3A Gd T&r/Reel |Onsemi FOD8383R2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 / $3.3300 | Buy Now |
DISTI #
FOD8383R2CT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 5SOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.7312 / $6.3600 | Buy Now |
DISTI #
FOD8383R2
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH DC-OUT 5-Pin SO T/R - Tape and Reel (Alt: FOD8383R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$2.6299 / $3.1389 | Buy Now |
DISTI #
512-FOD8383R2
|
Mouser Electronics | MOSFET Output Optocouplers FOD8383 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler in Optoplanar Wide-Body SOP 5-Pin RoHS: Compliant | 1000 |
|
$2.7300 / $5.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8700 | Buy Now |
DISTI #
FOD8383R2
|
EBV Elektronik | Optocoupler AC/DC-IN 1-CH DC-OUT 5-Pin SO T/R (Alt: FOD8383R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for FOD8383R2
FOD8383R2 CAD Models
FOD8383R2 Part Data Attributes
|
FOD8383R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8383R2
onsemi
FOD8383 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler in Optoplanar® Wide-Body SOP 5-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 752AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Response Time-Nom | 2.1e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |