Part Details for FOD852SD by Fairchild Semiconductor Corporation
Overview of FOD852SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD852SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1640 |
|
RFQ | ||
|
Quest Components | DARLINGTON OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 800 |
|
$0.8000 / $2.0000 | Buy Now |
|
Rochester Electronics | FOD852 - Darlington Output Optocoupler, 5000V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 234 |
|
$0.3556 / $0.4183 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 5KV DARLINGTON 4SMD | 21000 |
|
RFQ |
Part Details for FOD852SD
FOD852SD CAD Models
FOD852SD Part Data Attributes:
|
FOD852SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD852SD
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |