There are no models available for this part yet.
Overview of FOD8802D by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FOD8802D by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ9891
|
Newark | 8So 2-Ch Tr/ Tube |Onsemi FOD8802D RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.7370 | Buy Now | |
DISTI #
488-FOD8802D-ND
|
DigiKey | 8SO 2-CH TR Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2998 In Stock |
|
$0.6944 / $1.9200 | Buy Now | |
DISTI #
FOD8802D
|
Avnet Americas | Optocoupler 2-Channel Transistor DC-Output 8-Pin SOIC Tray - Rail/Tube (Alt: FOD8802D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 3000 Factory Stock |
|
$0.6820 / $0.8140 | Buy Now | |
DISTI #
863-FOD8802D
|
Mouser Electronics | Transistor Output Optocouplers Dual Channel OptoHiT Series, High-Temperature Phototransistor Optocoupler In Small Outline 8-Pin Package RoHS: Compliant | 0 |
|
$0.6940 / $1.9200 | Order Now | |
Future Electronics | OptoHiT Series High-Temp Phototransistor Optocoupler 8-Pin RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6900 / $0.7200 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$0.6830 / $1.4300 | Buy Now |
CAD Models for FOD8802D by onsemi
Part Data Attributes for FOD8802D by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOIC-8
|
Manufacturer Package Code
|
751DZ
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Coll-Emtr Bkdn Voltage-Min
|
75 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
100%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
1.8 V
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
On-State Current-Max
|
0.03 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method
|
TUBE
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.00002 s
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|