-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3982
|
Newark | Optocoupler, Transistor, 5Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:70V, Product Rohs Compliant: Yes |Onsemi FODM1007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1196 |
|
$0.1970 / $0.6660 | Buy Now |
DISTI #
FODM1007-ND
|
DigiKey | OPTOISO 5KV 1CH TRANS LSOP4 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1361 In Stock |
|
$0.1829 / $0.8000 | Buy Now |
DISTI #
FODM1007
|
Avnet Americas | Optocoupler Single Transistor-OUT 5000Vrms 4-Pin SOP Tube - Rail/Tube (Alt: FODM1007) RoHS: Compliant Min Qty: 1798 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 164000 Partner Stock |
|
$0.1725 / $0.2059 | Buy Now |
DISTI #
FODM1007
|
Avnet Americas | Optocoupler Single Transistor-OUT 5000Vrms 4-Pin SOP Tube - Rail/Tube (Alt: FODM1007) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Tube | 66000 Factory Stock |
|
$0.1096 / $0.1308 | Buy Now |
DISTI #
512-FODM1007
|
Mouser Electronics | Transistor Output Optocouplers TRANSISTOR OUTPUT RoHS: Compliant | 664 |
|
$0.1730 / $0.6000 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.1650 / $0.1810 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.1650 / $0.1810 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.1650 / $0.1810 | Buy Now |
|
Onlinecomponents.com | Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin | 0 |
|
$0.1682 / $0.2110 | Buy Now |
DISTI #
66990209
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2310 | Americas - 407 |
|
$0.2053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM1007
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM1007
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 565BH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |