-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5627
|
Newark | Optocplr, Transistor, 3.75Kv, Mini-Flat4, No. Of Channels:1 Channel, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM121R2V Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2790 | Buy Now |
DISTI #
FODM121R2VCT-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3800 In Stock |
|
$0.2130 / $0.7300 | Buy Now |
DISTI #
FODM121R2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM121R2V) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2401 | Buy Now |
DISTI #
512-FODM121R2V
|
Mouser Electronics | Transistor Output Optocouplers EMITTER ED-010IRC LT210IRGTK110IRGDET RoHS: Compliant | 2665 |
|
$0.2120 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
DISTI #
FODM121R2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM121R2V) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2401 | Buy Now |
DISTI #
FODM121R2V
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: FODM121R2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM121R2V
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: FODM121R2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | EBV - 2500 |
|
Buy Now | |
DISTI #
3614695
|
Farnell | OPTOCPLR, TRANSISTOR, 3.75KV, MINI-FLAT4 RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.2203 | Buy Now |
|
Flip Electronics | Stock | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM121R2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM121R2V
onsemi
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MINI-FLAT PACKAGE-4 | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FODM121R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM121R2V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121R2V vs FODM121R2V |
FODM121V | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, 3000-UNTBX | onsemi | FODM121R2V vs FODM121V |
FODM121V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121R2V vs FODM121V |
FODM121R1V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121R2V vs FODM121R1V |