-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6635
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM214A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.2260 | Buy Now |
DISTI #
488-FODM214A-ND
|
DigiKey | PHOTOTRANSISTOR OPTOCOUPLER Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) |
3301 In Stock |
|
$0.2207 / $0.7600 | Buy Now |
DISTI #
FODM214A
|
Avnet Americas | Phototransistor Optocoupler 1-Channel 4-Pin SOP Tube - Rail/Tube (Alt: FODM214A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2084 / $0.2488 | Buy Now |
DISTI #
863-FODM214A
|
Mouser Electronics | Transistor Output Optocouplers Single Channel AC Sensing Phototrans RoHS: Compliant | 1892 |
|
$0.2200 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.2280 | Buy Now |
|
Rochester Electronics | FODM214 - Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.2083 / $0.2451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM214A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM214A
onsemi
Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |