Part Details for FODM217CR4 by onsemi
Overview of FODM217CR4 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM217CR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7534
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:200%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM217CR4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2090 | Buy Now |
DISTI #
488-FODM217CR4CT-ND
|
DigiKey | 4SO TR T&R Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2039 / $0.7000 | Buy Now |
DISTI #
FODM217CR4
|
Avnet Americas | Optocoupler Single-Channel Transistor DC-OUT 3750kVrms 4-Pin SOP T/R - Tape and Reel (Alt: FODM217CR4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1926 / $0.2298 | Buy Now |
DISTI #
863-FODM217CR4
|
Mouser Electronics | Transistor Output Optocouplers Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package RoHS: Not Compliant | 0 |
|
$0.2030 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
FODM217CR4
|
Avnet Silica | Optocoupler Single-Channel Transistor DC-OUT 3750kVrms 4-Pin SOP T/R (Alt: FODM217CR4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for FODM217CR4
FODM217CR4 CAD Models
FODM217CR4 Part Data Attributes
|
FODM217CR4
onsemi
Buy Now
|
Compare Parts:
FODM217CR4
onsemi
|
Samacsys Manufacturer | onsemi |