-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FODM217CVOS-ND
|
DigiKey | PHOTOTRANSISTOR OPTO Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2785 In Stock |
|
$0.3270 / $1.0300 | Buy Now |
DISTI #
FODM217CV
|
Avnet Americas | Optocoupler Single Transistor-OUT 3750Vrms 4-Pin SOP Tube - Rail/Tube (Alt: FODM217CV) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3212 / $0.3833 | Buy Now |
DISTI #
863-FODM217CV
|
Mouser Electronics | Transistor Output Optocouplers 4SO TR RoHS: Compliant | 2195 |
|
$0.3260 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.3500 | Buy Now |
|
Rochester Electronics | FODM217C - Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package RoHS: Compliant Status: Active Min Qty: 1 | 126000 |
|
$0.3210 / $0.3777 | Buy Now |
DISTI #
FODM217CV
|
Avnet Americas | Optocoupler Single Transistor-OUT 3750Vrms 4-Pin SOP Tube - Rail/Tube (Alt: FODM217CV) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3212 / $0.3833 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2786 |
|
$0.5000 / $0.5208 | Buy Now |
DISTI #
FODM217CV
|
Avnet Americas | Optocoupler Single Transistor-OUT 3750Vrms 4-Pin SOP Tube - Rail/Tube (Alt: FODM217CV) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3212 / $0.3833 | Buy Now |
DISTI #
FODM217CV
|
Avnet Silica | Optocoupler Single Transistor-OUT 3750Vrms 4-Pin SOP Tube (Alt: FODM217CV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM217CV
|
EBV Elektronik | Optocoupler Single Transistor-OUT 3750Vrms 4-Pin SOP Tube (Alt: FODM217CV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM217CV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM217CV
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |