-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400V Random Phase Triac Driver 10mA, MFP 4L, 2500-TAPE REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FODM3022R2-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM3022R2-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4538 / $0.5417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM3022R2_NF098
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM3022R2_NF098
onsemi
400V Random Phase Triac Driver 10mA, MFP 4L, 2500-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | MINIFLAT-4 | |
Manufacturer Package Code | MFP04C | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FODM3022R2_NF098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM3022R2_NF098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM3022R1V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022R1V_NF098 |
FODM3022R3 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022R3 |
FODM3022R2_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022R2_NF098 |
FODM3022R1_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022R1_NF098 |
FODM3022 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022 |
FODM3022R1V | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022R1V |
FODM3022R2V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation | onsemi | FODM3022R2_NF098 vs FODM3022R2V_NF098 |
FODM3022R3V | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022R3V |
FODM3022R1 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022R1 |
FODM3022V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3022R2_NF098 vs FODM3022V_NF098 |