There are no models available for this part yet.
Overview of FODM3053R2V by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FODM3053R2V by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2145 |
|
RFQ | ||||
Quest Components | 1716 |
|
$0.7371 / $2.1060 | Buy Now |
CAD Models for FODM3053R2V by Fairchild Semiconductor Corporation
Part Data Attributes for FODM3053R2V by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
MINIFLAT-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Max
|
0.005 A
|
Input Trigger Current-Nom
|
5 mA
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.07 A
|
On-State Voltage-Max
|
2.5 V
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
600 V
|
Repetitive Peak Off-state Voltage
|
600 V
|
Reverse Leakage Current-Max
|
0.0001 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for FODM3053R2V
This table gives cross-reference parts and alternative options found for FODM3053R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM3053R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM3053R2V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3053R2V vs FODM3053R2V_NF098 |
Related Parts for FODM3053R2V
-
FODM3022R1_NF098Optocoupler
-
EEEFK1V101PFixed Capacitors
-
FQS4901TF_NLPower Field-Effect Transistors
-
ICE2PCS01GSwitching Regulator or Controllers
-
FYP1004DNTURectifier Diodes
-
LTC6087HDD#TRPBFOperational Amplifiers
-
LTC5530ES6Other Analog ICs
-
BM09B-PASS-1-TFTHeaders and Edge Type Connectors
-
LM1117LD-ADJLinear Regulator ICs