Part Details for FODM3083R2 by onsemi
Overview of FODM3083R2 by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM3083R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3260
|
Newark | Optocoupler, Triac, 3.75Kv, Mini-Flat-4, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:Fodm308X Series Rohs Compliant: Yes |Onsemi FODM3083R2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
FODM3083R2CT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6997 In Stock |
|
$1.3661 / $3.2500 | Buy Now |
DISTI #
FODM3083R2
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM3083R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3418 / $1.6015 | Buy Now |
DISTI #
FODM3083R2
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM3083R2) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.4136 / $1.6872 | Buy Now |
DISTI #
512-FODM3083R2
|
Mouser Electronics | Triac & SCR Output Optocouplers 800V ZERO CROS TRIAC RoHS: Compliant | 4488 |
|
$1.3600 / $2.4400 | Buy Now |
DISTI #
A03:0893_11474983
|
Arrow Electronics | Triac AC-OUT 1-CH 800V 4-Pin Mini-Flat T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 15000 |
|
$1.1812 / $1.9960 | Buy Now |
DISTI #
V72:2272_06339488
|
Arrow Electronics | Triac AC-OUT 1-CH 800V 4-Pin Mini-Flat T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2301 Container: Cut Strips | Americas - 2872 |
|
$1.3880 / $2.3670 | Buy Now |
DISTI #
V36:1790_06339488
|
Arrow Electronics | Triac AC-OUT 1-CH 800V 4-Pin Mini-Flat T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2324 | Americas - 2500 |
|
$1.3490 / $1.3770 | Buy Now |
|
Future Electronics | FODM3083 Series 800 V 60 mA Zero Cross Triac Driver Output Optocoupler- SDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.3800 | Buy Now |
|
Future Electronics | FODM3083 Series 800 V 60 mA Zero Cross Triac Driver Output Optocoupler- SDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
Part Details for FODM3083R2
FODM3083R2 CAD Models
FODM3083R2 Part Data Attributes:
|
FODM3083R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM3083R2
onsemi
800V 5mA Zero Crossing Triac, MFP, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MINIFLAT-4 | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 800 V | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |