Part Details for FODM8801AR2V by onsemi
Overview of FODM8801AR2V by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FODM8801AR2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5832
|
Newark | Optocplr, Transistor, 3.75Kv, Mini-Flat4, No. Of Channels:1 Channel, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:75V Rohs Compliant: Yes |Onsemi FODM8801AR2V Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5660 / $0.7660 | Buy Now |
DISTI #
FODM8801AR2VCT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 4-MINI-FLAT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4860 In Stock |
|
$0.5713 / $1.7800 | Buy Now |
DISTI #
FODM8801AR2V
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM8801AR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5523 / $0.6592 | Buy Now |
DISTI #
512-FODM8801AR2V
|
Mouser Electronics | Transistor Output Optocouplers 2.03 x 2.5 x 4.4mm 4 Lead Surface Mount RoHS: Compliant | 1332 |
|
$0.5980 / $1.7700 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers 2.03 x 2.5 x 4.4mm 4 Lead Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 / $0.6000 | Buy Now |
DISTI #
FODM8801AR2V
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM8801AR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5523 / $0.6592 | Buy Now |
DISTI #
FODM8801AR2V
|
Avnet Silica | (Alt: FODM8801AR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM8801AR2V
|
EBV Elektronik | (Alt: FODM8801AR2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FODM8801AR2V
FODM8801AR2V CAD Models
FODM8801AR2V Part Data Attributes:
|
FODM8801AR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM8801AR2V
onsemi
OptoHiT™ Series, High-Temperature Phototransistor, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MINIFLAT-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 75 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 35% | |
Current Transfer Ratio-Nom | 138% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |