-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OptoHiT™ Series, High-Temperature Phototransistor, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0080
|
Newark | Optocoupler, Phototrans O/P, 3.75Kv, Miniflat-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:75V Rohs Compliant: Yes |Onsemi FODM8801B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5350 / $0.5520 | Buy Now |
DISTI #
FODM8801BFS-ND
|
DigiKey | OPTOISO 3.75KV TRANS 4-MINI-FLAT Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2137 In Stock |
|
$0.5278 / $1.6400 | Buy Now |
DISTI #
FODM8801B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube - Rail/Tube (Alt: FODM8801B) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
FODM8801B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube - Rail/Tube (Alt: FODM8801B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 150 Factory Stock |
|
$0.5103 / $0.6090 | Buy Now |
DISTI #
512-FODM8801B
|
Mouser Electronics | Transistor Output Optocouplers OptoHiT Phototrans 75V 1-Ch CTR 260% RoHS: Compliant | 4589 |
|
$0.5230 / $1.5500 | Buy Now |
DISTI #
V79:2366_28619896
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 3730 |
|
$0.4711 / $1.2560 | Buy Now |
|
Future Electronics | OPTOHIT SERIES, HIGH TEMPERATURE PHOTOTRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.5200 / $0.5350 | Buy Now |
DISTI #
70802935
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube Min Qty: 19 Package Multiple: 1 Date Code: 2219 | Americas - 3730 |
|
$0.4711 / $0.8898 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 3750V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$0.5101 / $0.6001 | Buy Now |
DISTI #
FODM8801B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube - Rail/Tube (Alt: FODM8801B) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM8801B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM8801B
onsemi
OptoHiT™ Series, High-Temperature Phototransistor, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, MINIFLAT-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 75 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 65% | |
Current Transfer Ratio-Nom | 215% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |