Part Details for FOLC-120-02-SM-Q-P by Samtec Inc
Overview of FOLC-120-02-SM-Q-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLC-120-02-SM-Q-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOLC-120-02-SM-Q-P-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FOLC-120-02-SM-Q-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.64mm Solder ST SMD - Bulk (Alt: FOLC-120-02-SM-Q-P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FOLC-120-02-SM-Q-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.64mm Solder ST SMD T/R - Tape and Reel (Alt: FOLC-120-02-SM-Q-P) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$20.6000 / $31.6700 | Buy Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$15.5100 / $21.7600 | Buy Now |
DISTI #
FOLC-120-02-SM-Q-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.64mm Solder ST SMD - Bulk (Alt: FOLC-120-02-SM-Q-P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FOLC-120-02-SM-Q-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.64mm Solder ST SMD T/R - Tape and Reel (Alt: FOLC-120-02-SM-Q-P) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$20.6000 / $31.6700 | Buy Now |
DISTI #
000000000002209783
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$15.5100 / $21.7600 | Buy Now |
DISTI #
5cd8e6d6cd7c1c4c38369acf
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$7.9900 / $31.5700 | Buy Now |
Part Details for FOLC-120-02-SM-Q-P
FOLC-120-02-SM-Q-P CAD Models
FOLC-120-02-SM-Q-P Part Data Attributes:
|
FOLC-120-02-SM-Q-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-120-02-SM-Q-P
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for FOLC-120-02-SM-Q-P
This table gives cross-reference parts and alternative options found for FOLC-120-02-SM-Q-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-120-02-SM-Q-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-F-Q-748 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-120-02-SM-Q-P vs ESQT-120-02-F-Q-748 |
ESQT-120-02-F-Q-740 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-120-02-SM-Q-P vs ESQT-120-02-F-Q-740 |
YTQ-120-01-FM-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-120-02-SM-Q-P vs YTQ-120-01-FM-Q |
HDC-S080-41P1-TR | Board Connector, 80 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Socket, | 3M Interconnect | FOLC-120-02-SM-Q-P vs HDC-S080-41P1-TR |
HDC-S080-41S1-HM | Board Connector, 80 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | FOLC-120-02-SM-Q-P vs HDC-S080-41S1-HM |
YTS-120-01-F-Q-010 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-120-02-SM-Q-P vs YTS-120-01-F-Q-010 |
YTQ-120-03-SM-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-120-02-SM-Q-P vs YTQ-120-03-SM-Q |
ESQT-120-03-L-Q-337 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-120-02-SM-Q-P vs ESQT-120-03-L-Q-337 |
HDC-S080-41P1-KR | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET, ROHS COMPLIANT | 3M Electronics | FOLC-120-02-SM-Q-P vs HDC-S080-41P1-KR |
YTQ-120-03-S-Q | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-120-02-SM-Q-P vs YTQ-120-03-S-Q |