Part Details for FOLC-140-L1-L-Q-LC by Samtec Inc
Overview of FOLC-140-L1-L-Q-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLC-140-L1-L-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2752
|
Newark | .050" Fourray Quad Row Tiger Eye Socket Strip |Samtec FOLC-140-L1-L-Q-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4500 / $53.8700 | Buy Now |
DISTI #
FOLC-140-L1-L-Q-LC-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD PCB Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.5530 | Buy Now |
DISTI #
FOLC-140-L1-L-Q-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 160 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-140-L1-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$30.8300 / $47.4300 | Buy Now |
DISTI #
200-FOLC140L1LQLC
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 0 |
|
$30.8300 / $47.4300 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$11.9500 / $47.4300 | Buy Now |
DISTI #
FOLC-140-L1-L-Q-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 160 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-140-L1-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$30.8300 / $47.4300 | Buy Now |
DISTI #
000000000003676018
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$27.0600 / $47.4300 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$11.9500 / $47.4300 | Buy Now |
DISTI #
5cd8e711cd7c1c4c3836f2e1
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$11.9500 / $47.4300 | Buy Now |
Part Details for FOLC-140-L1-L-Q-LC
FOLC-140-L1-L-Q-LC CAD Models
FOLC-140-L1-L-Q-LC Part Data Attributes:
|
FOLC-140-L1-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-140-L1-L-Q-LC
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY, TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |
Alternate Parts for FOLC-140-L1-L-Q-LC
This table gives cross-reference parts and alternative options found for FOLC-140-L1-L-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-140-L1-L-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-S160-41S1-HM | 160 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | FOLC-140-L1-L-Q-LC vs HDC-S160-41S1-HM |
ESQT-140-03-M-Q-400 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-140-L1-L-Q-LC vs ESQT-140-03-M-Q-400 |
YTQ-140-03-S-Q | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-140-L1-L-Q-LC vs YTQ-140-03-S-Q |
HDC-S160-41P1-TG30 | 160 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | FOLC-140-L1-L-Q-LC vs HDC-S160-41P1-TG30 |
HDC-S160-41P1-HM | 160 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET, ROHS COMPLIANT | 3M Electronics | FOLC-140-L1-L-Q-LC vs HDC-S160-41P1-HM |
SQW-140-01-L-Q-001 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-140-L1-L-Q-LC vs SQW-140-01-L-Q-001 |
YTQ-140-03-H-Q | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-140-L1-L-Q-LC vs YTQ-140-03-H-Q |
ESQT-140-02-L-Q-785 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-140-L1-L-Q-LC vs ESQT-140-02-L-Q-785 |
ESQT-140-02-G-Q-750 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-140-L1-L-Q-LC vs ESQT-140-02-G-Q-750 |
YTQ-140-01-S-Q | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-140-L1-L-Q-LC vs YTQ-140-01-S-Q |