-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOLC-145-04-L-Q-ND
|
DigiKey | CONN RCPT 180POS 0.05 GOLD PCB Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$61.5544 | Buy Now |
DISTI #
FOLC-145-04-L-Q
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 180 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-145-04-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$35.1400 / $54.0900 | Buy Now |
DISTI #
200-FOLC-145-04-L-Q
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 0 |
|
$30.8300 / $54.0900 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$13.5700 / $54.0900 | Buy Now |
DISTI #
FOLC-145-04-L-Q
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 180 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-145-04-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$35.1400 / $54.0900 | Buy Now |
DISTI #
FOLC-145-04-L-Q
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 180 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-145-04-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$35.1400 / $54.0900 | Buy Now |
DISTI #
000000000004085107
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$30.8300 / $54.0900 | Buy Now |
DISTI #
3700041
|
Farnell | CONN, RCPT, 180POS, 4ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$46.7061 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$13.5700 / $54.0900 | Buy Now |
DISTI #
5cd8e70dcd7c1c4c3836ec4d
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$13.5700 / $54.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOLC-145-04-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-145-04-L-Q
Samtec Inc
Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |