Part Details for FOMC7-4W2F by ITT Interconnect Solutions
Overview of FOMC7-4W2F by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOMC7-4W2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111343-0064
|
Avnet Americas | Conn Fiber Optic Multi Channel Connector Multifiber RCP ST Jam Nut 7mm - Bulk (Alt: 111343-0064) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
111343-0064
|
Avnet Americas | Conn Fiber Optic Multi Channel Connector Multifiber RCP ST Jam Nut 7mm - Bulk (Alt: 111343-0064) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FOMC7-4W2F
FOMC7-4W2F CAD Models
FOMC7-4W2F Part Data Attributes:
|
FOMC7-4W2F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FOMC7-4W2F
ITT Interconnect Solutions
Fiber Optic Connector, 50/125um, Multi Mode, Simplex, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | 127 um FIBER SIZE ALSO AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |