Part Details for FP 0 8/ 20-FV 4 85 by Phoenix Contact
Overview of FP 0 8/ 20-FV 4 85 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP 0 8/ 20-FV 4 85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 20 - pitch: 0.8 mm - color: black RoHS: Compliant | 0 |
|
$4.9700 / $10.4100 | Buy Now |
|
Master Electronics | SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 20 - pitch: 0.8 mm - color: black RoHS: Compliant | 0 |
|
$4.9700 / $10.4100 | Buy Now |