There are no models available for this part yet.
Overview of FP 1 27/ 32-MV 1 75 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FP 1 27/ 32-MV 1 75 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SMD male connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 32 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant |
280 In Stock |
|
$4.8400 / $10.8000 | Buy Now | ||
Master Electronics | SMD male connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 32 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant |
280 In Stock |
|
$4.8400 / $10.8000 | Buy Now |