Part Details for FP 1 27/ 50-FV 6 25 by Phoenix Contact
Overview of FP 1 27/ 50-FV 6 25 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP 1 27/ 50-FV 6 25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD female connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 50 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant |
280 In Stock |
|
$5.5600 / $12.3700 | Buy Now |
|
Master Electronics | SMD female connector - Nominal current at 20 °C: 1.4 A - Test voltage: 500 V AC - number of positions: 50 - pitch: 1.27 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant |
280 In Stock |
|
$5.5600 / $12.3700 | Buy Now |