Part Details for FP A 200/180 by FIBOX
Overview of FP A 200/180 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FP A 200/180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7875
|
Newark | Front Panel, Enclosure, Alum, 9.3"x6.7", Panel Type:Front Panel, Panel Material:Aluminum, Body Color:-, For Use With:Fibox Mnx Series Enclosures, External Height - Metric:237Mm, External Width - Metric:170Mm, Product Range:- Rohs Compliant: Yes |Fibox FP A 200/180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4400 / $30.7300 | Buy Now |
DISTI #
2319-FPA200/180-ND
|
DigiKey | Aluminum Front Panel, 9.33 x 6.6 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$28.5800 | Buy Now |