Part Details for FP A 33 by FIBOX
Overview of FP A 33 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP A 33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7877
|
Newark | Front Panel, Enclosure, Aluminum, Panel Type:Front Panel, Panel Material:Aluminum, Body Color:-, For Use With:Fibox Cab Series Enclosures, External Height - Metric:266Mm, External Width - Metric:268Mm, External Width - Imperial:10.6"rohs Compliant: Yes |Fibox FP A 33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2600 / $44.3400 | Buy Now |
DISTI #
72373992
|
RS | 10.5 x 10.6 inch aluminum front panel | Fibox FP A 33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9500 | RFQ |
DISTI #
FPA33
|
TME | Front panel, aluminium, W: 300mm, L: 300mm, CAB, Wall thick: 1.5mm Min Qty: 1 | 0 |
|
$26.5700 / $29.9400 | RFQ |