FP-2R5ME331M-SLR
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT

Overview of FP-2R5ME331M-SLR by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
C467 Coilcraft Inc Designer's Kit, SLC/SLR, SM power inductors, RoHS

Price & Stock for FP-2R5ME331M-SLR by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
LCSC 2.5V 330uF 20% SMDD6.3xL4.2mm Polymer Aluminum Capacitors ROHS 65
  • 5 $0.1406
  • 50 $0.1172
  • 150 $0.1056
  • 1,000 $0.0968
  • 2,000 $0.0898
  • 5,000 $0.0863
$0.0863 / $0.1406 Buy Now

CAD Models for FP-2R5ME331M-SLR by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP-2R5ME331M-SLR by Nichicon Corporation

FP-2R5ME331M-SLR
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
16 mΩ
Height
4.2 mm
JESD-609 Code
e3
Leakage Current
0.412 mA
Length
6.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
350 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Width
6.5 mm
Want to compare parts?
  1. FP-2R5ME331M-SLR
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for FP-2R5ME331M-SLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP-2R5ME331M-SLR by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP-2R5ME331M-SLR by Nichicon Corporation

Select Manufacturer
Which Manufacturer of FP-2R5ME331M-SLR would you like to use for your alert(s)?
  • Please alert me when FP-2R5ME331M-SLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP-2R5ME331M-SLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP-2R5ME331M-SLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP-2R5ME331M-SLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP-2R5ME331M-SLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP-2R5ME331M-SLR by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: