Part Details for FP-8998-06-1501-B by TT Electronics Resistors
Overview of FP-8998-06-1501-B by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZX21501BKLF | Renesas Electronics Corporation | 15-output DB1900Z Derivative | |
9ZX21501BKLFT | Renesas Electronics Corporation | 15-output DB1900Z Derivative | |
10147563-1501B13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Forklock,With MYLAR |
Price & Stock for FP-8998-06-1501-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$170.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.0800 / $471.3800 | Buy Now |