Part Details for FP-D-635-17-C-F by Laser Components USA Inc
Overview of FP-D-635-17-C-F by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-D-635-17-C-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP-D-635-17-C-F
|
TME | Module: laser, 17mW, red, dot, 635nm, 4.5÷6VDC, 30÷150mA, Dot Laser Min Qty: 1 | 0 |
|
$244.8700 | RFQ |