Part Details for FP-MVPICO-OH-640-100MI-20-FYYY-STD by Laser Components USA Inc
Overview of FP-MVPICO-OH-640-100MI-20-FYYY-STD by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for FP-MVPICO-OH-640-100MI-20-FYYY-STD
FP-MVPICO-OH-640-100MI-20-FYYY-STD CAD Models
FP-MVPICO-OH-640-100MI-20-FYYY-STD Part Data Attributes
|
FP-MVPICO-OH-640-100MI-20-FYYY-STD
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
FP-MVPICO-OH-640-100MI-20-FYYY-STD
Laser Components USA Inc
Laser Diode Module Emitter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 10 mm | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Number of Channels | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 640 nm | |
Supply Current | 200 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Transmission Type | ANALOG/DIGITAL |