There are no models available for this part yet.
Overview of FP-MVPICO-ST-640-100M-10-F-DL by Laser Components USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
CAD Models for FP-MVPICO-ST-640-100M-10-F-DL by Laser Components USA Inc
Part Data Attributes for FP-MVPICO-ST-640-100M-10-F-DL by Laser Components USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LASER COMPONENTS GMBH
|
Reach Compliance Code
|
unknown
|
Body Length or Diameter
|
10 mm
|
Fiber Optic Device Type
|
LASER DIODE MODULE EMITTER
|
Number of Channels
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
Operating Wavelength-Nom
|
640 nm
|
Supply Current
|
200 mA
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
4.5 V
|
Transmission Type
|
ANALOG/DIGITAL
|