Part Details for FP-T85-660-1-C-F-24V-M12-CL2M by Laser Components USA Inc
Overview of FP-T85-660-1-C-F-24V-M12-CL2M by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-T85-660-1-C-F-24V-M12-CL2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T85-660-1-CF-24M12
|
TME | Module: laser, 1mW, red, dot, 655nm, 4.5÷30VDC, T85, FLEXPOINT® Min Qty: 1 | 0 |
|
$239.6000 / $254.6400 | RFQ |