Part Details for FP1107R1-R30-R by Eaton Corporation
Overview of FP1107R1-R30-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FP1107R1-R30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1107R1-R30-R
|
Avnet Americas | Power Inductor (SMD), 300 nH, ± 10%, 55 A, Shielded, 35 A, 11mm x 7.2mm x 7.5mm - Tape and Reel (Alt: FP1107R1-R30-R) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7194 / $1.0636 | Buy Now |
DISTI #
704-FP1107R1-R30-R
|
Mouser Electronics | Power Inductors - SMD 300nH 35A Flat-Pac FP1107 RoHS: Compliant | 300 |
|
$1.1000 / $1.9400 | Buy Now |
|
Future Electronics | FP1107 Series 300 nH ±10 % 55 A 0.29 mOhm SMT FLATPACK Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Reel | 0Reel |
|
$1.0000 / $1.0600 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.3UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1107M | 55 |
|
$1.0500 / $1.7500 | Buy Now |
DISTI #
FP1107R1-R30-R
|
Avnet Americas | Power Inductor (SMD), 300 nH, ± 10%, 55 A, Shielded, 35 A, 11mm x 7.2mm x 7.5mm - Tape and Reel (Alt: FP1107R1-R30-R) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7194 / $1.0636 | Buy Now |
DISTI #
FP1107R1-R30-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 640 | 0 |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
FP1107R1-R30-R
|
Avnet Asia | Power Inductor (SMD), 300 nH, ± 10%, 55 A, Shielded, 35 A, 11mm x 7.2mm x 7.5mm (Alt: FP1107R1-R30-R) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1650 / $0.1859 | Buy Now |
Part Details for FP1107R1-R30-R
FP1107R1-R30-R CAD Models
FP1107R1-R30-R Part Data Attributes:
|
FP1107R1-R30-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1107R1-R30-R
Eaton Corporation
General Purpose Inductor, 0.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4328, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4328 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE MEASURED AT: 8% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |