Parametric results for: FP1107R1-R30-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fp1107r1-r30-r
Select parts from the table below to compare.
Compare
Compare
FP1107R1-R30-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 300 nH 0.29 mΩ 10 % YES 100 kHz 55 A FERRITE 4328 POWER INDUCTOR 1 YES DC RESISTANCE MEASURED AT: 8% 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 7.5 mm 11 mm 7.2 mm CHIP EAR99 8504.50.80.00
FP1107R1-R30-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 300 nH 0.29 mΩ 10 % YES 100 kHz FERRITE 1107M POWER INDUCTOR 1 NO DCR MEASURED AT 8% TOLERANCE 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 1107M, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00