Part Details for FP16611_LISA3CSP-WWW-PIN by LEDIL
Overview of FP16611_LISA3CSP-WWW-PIN by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for FP16611_LISA3CSP-WWW-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9963
|
Newark | Fp16611_Lisa3Csp-Www-Pin Rohs Compliant: Yes |Ledil FP16611_LISA3CSP-WWW-PIN RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-2931-ND
|
DigiKey | LENS CLEAR 62-66DEG WIDE SNAP-IN Min Qty: 300 Lead time: 6 Weeks Container: Bag |
298 In Stock |
|
$1.4879 | Buy Now |
DISTI #
928-166113CSPWWWPIN
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly 1 Pos mm (D) RoHS: Compliant | 168 |
|
$1.3200 / $3.4800 | Buy Now |
|
Future Electronics | Assembly|1 Pos|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4600 / $1.6100 | Buy Now |
DISTI #
FP16611_LISA3CSP-WWW-PIN
|
Avnet Silica | (Alt: FP16611_LISA3CSP-WWW-PIN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FP16611_LISA3CSP-WWW-PIN
|
EBV Elektronik | (Alt: FP16611_LISA3CSP-WWW-PIN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP16611_LISA3CSP-WWW-PIN
FP16611_LISA3CSP-WWW-PIN CAD Models
FP16611_LISA3CSP-WWW-PIN Part Data Attributes
|
FP16611_LISA3CSP-WWW-PIN
LEDIL
Buy Now
|
Compare Parts:
FP16611_LISA3CSP-WWW-PIN
LEDIL
|
Samacsys Manufacturer | LEDIL |