Part Details for FP200 by Allied Electronic & Semiconductor Technology Inc
Overview of FP200 by Allied Electronic & Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6720BRFP200 | Texas Instruments | Floating-Point Digital Signal Processor 144-HTQFP 0 to 90 | |
TMS320C6722BRFP200 | Texas Instruments | Floating-Point Digital Signal Processor 144-HTQFP 0 to 90 |
Part Details for FP200
FP200 CAD Models
FP200 Part Data Attributes
|
FP200
Allied Electronic & Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FP200
Allied Electronic & Semiconductor Technology Inc
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |