Part Details for FP200 by TE Connectivity / Elcon Power Connectors
Overview of FP200 by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP200
FP200 CAD Models
FP200 Part Data Attributes
|
FP200
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
FP200
TE Connectivity / Elcon Power Connectors
Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
Additional Feature | FLATPAQ; RELIABLE CROWN BAND | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |