Part Details for FP3106A-32-68S by Amphenol Corporation
Overview of FP3106A-32-68S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0017101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 68S STB, Vertical, Receptacle. | |
51940-364LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 68S Vertical Receptacle. | |
10106264-0D17001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 68S 13LP |
Price & Stock for FP3106A-32-68S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP3106A-32-68S
|
Avnet Americas | Connector MIL-C-5015 Circular PL 32-68 ST Panel Mount - Bulk (Alt: FP3106A-32-68S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-FP3106A3268S
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$6.0500 / $10.1600 | Order Now |
Part Details for FP3106A-32-68S
FP3106A-32-68S CAD Models
FP3106A-32-68S Part Data Attributes
|
FP3106A-32-68S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FP3106A-32-68S
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |