Part Details for FP322003JB8 by Vishay Dale
Overview of FP322003JB8 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP322003JB8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 200K Ohm, 500V, 5±%, 150ppm | 334 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 500V, 5±%, 150ppm | 116 |
|
$0.4900 / $1.0500 | Buy Now |