Part Details for FP402 by TE Connectivity
Overview of FP402 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP402
FP402 CAD Models
FP402 Part Data Attributes
|
FP402
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FP402
TE Connectivity
24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
Additional Feature | FLATPAQ | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FP402
This table gives cross-reference parts and alternative options found for FP402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69194-308 | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FP402 vs 69194-308 |
1451802410 | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | FP402 vs 1451802410 |
84600-608H | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FP402 vs 84600-608H |
50006-5008GLF | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | FP402 vs 50006-5008GLF |
50006-5008DLF | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | FP402 vs 50006-5008DLF |
50779-A8H | Board Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FP402 vs 50779-A8H |
78535-608HLF | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FP402 vs 78535-608HLF |
95052-208LF | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FP402 vs 95052-208LF |
84977-208H | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FP402 vs 84977-208H |
54103-G08-08 | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FP402 vs 54103-G08-08 |