Part Details for FP412 by Amprobe Test Tools
Overview of FP412 by Amprobe Test Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R3399
|
Newark | Fuse, Fa.44A/1000V |Amprobe Fluke FP412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9900 | Buy Now |
DISTI #
FP412-ND
|
DigiKey | FUSE 44A 1000VAC Min Qty: 1 Lead time: 52 Weeks Container: - | Temporarily Out of Stock |
|
$24.6400 | Buy Now |
DISTI #
569-FP412
|
Mouser Electronics | Industrial & Electrical Fuses FUSE,FA.44A/1000V RoHS: Compliant | 6 |
|
$24.6400 | Buy Now |
DISTI #
70566453
|
RS | FUSE, FA.44A/1000V | Amprobe FP412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$29.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.6700 / $28.9900 | Buy Now | |
DISTI #
37838.1
|
TestEquity LLC | Amprobe FP412 Replacement Fuse, 44 A, 1000 V, 10 x 38 mm, FP Series | 10 |
|
$28.9900 | Buy Now |